RB14-8

ABB Installation Products
894-RB14-8
RB14-8

Mfr.:

Description:
Terminals INSNYL RING TERM 18-14 BLT NO8 BLUE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,234

Stock:
1,234 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.64 $16.40
$1.39 $139.00
$1.37 $411.00
$1.28 $640.00
$1.16 $1,160.00
$1.11 $2,775.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Terminals
Ring Terminal
Crimp
Insulated
# 8
18 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
Sta-Kon
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Length: 0.89 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: 600 V
Width: 0.31 in
Wire Gauge: 18 AWG to 14 AWG
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.