UPX-MTL125H-A10-1600

AAEON UP
409-UPXMTL125HA10160
UPX-MTL125H-A10-1600

Mfr.:

Description:
Development Boards & Kits - Other Processors UP Xtreme board with i5-8365UE. Onboard LPDDR4 8GB. Onboard 64GB EMMC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,368.37 $1,368.37

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Development Boards & Kits - Other Processors
RoHS:  
UP Xtreme i14
Development Boards
Intel Core 125H
Bulk
Brand: AAEON UP
Dimensions: 122.5 mm x 120.35 mm
Interface Type: USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 9 VDC to 36 VDC
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 20
Subcategory: Development Tools
Tradename: UP BOARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.

UP Xtreme i14 Developer Boards

AAEON UP UP Xtreme i14 Developer Boards leverage significant advancements in integrated computing provided by the Intel® Core™ Ultra processor platform (formerly Meteor Lake). The UP Xtreme i14 grants users increased potential for AI application development across various markets. A high-performance CPU core architecture and onboard LPDDR5 enable the board to execute heavy task loads and process real-time data with ease. The chip’s integrated CPU, GPU, and NPU provide up to 32x TOPS for advanced industrial robotics, frictionless retail, and smart healthcare. Power limitations via CPU frequency scaling maintain the stability of the board’s CPU temperature and voltage during operation.