EP-DCOV2735-F36

AAEON UP
409-EP-DCOV2735-F36
EP-DCOV2735-F36

Mfr.:

Description:
Camera Development Tools USB 1080P Camera,Sensor:1/2.7" OV2735,Full HD 1920*1080,USB2.0 OTG,Support UVC,MJPEG/ YUV2 YUYV

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.45 $70.45

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Camera Development Tools
Evaluation Modules
HD Camera
OV2735
5 V
- 20 C
+ 80 C
Brand: AAEON UP
Dimensions: 41 mm x 41 mm x 41.5 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 30
Subcategory: Development Tools
Unit Weight: 147.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
TARIC:
8525809900
ECCN:
EAR99