HRS4018N065R25

NetPower Technologies
864-HRS4018N065R25
HRS4018N065R25

Mfr.:

Description:
DC/DC Converters - Through Hole 117W 48V to 1.8V 65A Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 27   Multiples: 9
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$117.83 $3,181.41
$115.91 $6,259.14
$114.05 $12,317.40
252 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
117 W
48 V
36 V
75 V
1.8 V
65 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
HRS
Brand: NetPower Technologies
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NetPower Half-Brick DC-DC Converters: HRS Series

NetPower's HRS Series Half-Brick DC-DC Converter feature ultra-high efficiency of 91% (3.3Vout), high output current of 70A nominal, wide input voltage range of 36V to 75V, and industry leading power density of 98.1 W/in3. The high performance efficiency, low profile DC-DC converters offer an optional baseplate/heatsink for extreme environments and are a good replacement for most half-brick converters.