TBD62783AFG,EL

Toshiba
757-TBD62783AFGEL
TBD62783AFG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array8-CH, 50V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,476

Stock:
8,476
Can Dispatch Immediately
On Order:
7,000
Expected 24/6/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.25 $3.25
$2.42 $24.20
$2.21 $55.25
$1.99 $199.00
$1.88 $470.00
$1.81 $905.00
Full Reel (Order in multiples of 1000)
$1.74 $1,740.00
$1.67 $3,340.00
$1.64 $8,200.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOP-18
8 Driver
8 Output
500 mA
2 V
50 V
Non-Inverting
- 40 C
+ 85 C
TBD62783
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Maximum Turn-Off Delay Time: 2 us
Maximum Turn-On Delay Time: 0.4 us
Output Voltage: 1.14 V
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TBD62783Ax DMOS Transistor Arrays

Toshiba TBD6278Ax DMOS Transistor Arrays are eight channel common power source transistors. These transistors have a clamp diode for switching inductive loads built-in in each output. The TBD6278Ax transistors provide up to 50V output voltage and -500mA output current with a low power dissipation of 1.47W. These transistors use BiCD technology to provide highly integrated through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages. Operating temperature ranges from -40ºC to 85ºC.