TBD62083AFG,EL

Toshiba
757-TBD62083AFGEL
TBD62083AFG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,640

Stock:
19,640
Can Dispatch Immediately
On Order:
11,000
Expected 29/7/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.72 $2.72
$2.02 $20.20
$1.83 $45.75
$1.64 $164.00
$1.54 $385.00
$1.49 $745.00
Full Reel (Order in multiples of 1000)
$1.43 $1,430.00
$1.38 $2,760.00
$1.36 $6,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOP-18
8 Driver
8 Output
500 mA
2.5 V
25 V
Inverting
- 40 C
+ 85 C
TBD62083
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Turn-Off Delay Time: 0.8 us
Maximum Turn-On Delay Time: 0.4 us
Output Voltage: 50 V
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TBD6208 DMOS FET Transistor Array

Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.