199D226X9016D1V1E3

Vishay / Sprague
74-199D16V22-E3
199D226X9016D1V1E3

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
431
Expected 5/1/2027
2,000
1,000
Expected 14/1/2027
1,000
Expected 3/3/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$3.38 $33.80
$2.92 $146.00
$2.64 $264.00
$2.45 $1,225.00
$2.27 $4,540.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
22 uF
16 VDC
Radial
2.54 mm (0.1 in)
10.16 mm (0.4 in)
6 mm
10 %
- 55 C
+ 125 C
Dipped
199D
Bulk
Brand: Vishay / Sprague
Dissipation Factor DF: 0.08
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.