RS00515K00FE12

Vishay / Dale
71-RS00515K00FE12
RS00515K00FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watts 15Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.98 $6.98
$4.13 $41.30
$3.74 $187.00
$3.42 $342.00
$3.21 $1,605.00
$3.11 $3,110.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
15 kOhms
5 W
1 %
Axial
20 PPM / C
25.4 mm
7.9 mm
- 65 C
+ 250 C
RS
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

RS & NS Industrial Wirewound Resistors

Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.