CCF60221KFKE36

Vishay / Dale
71-CCF60-221K-E3
CCF60221KFKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 221Kohms 1% Rated to 1watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,975

Stock:
5,975 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.34 $4.34
$2.59 $25.90
$2.20 $55.00
$1.93 $193.00
$1.75 $437.50
$1.63 $815.00
$1.54 $1,540.00
Full Reel (Order in multiples of 2500)
$1.54 $3,850.00
$1.42 $10,650.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF60
221 kOhms
1 W
1 %
100 PPM / C
- 65 C
+ 165 C
500 V
3.53 mm
10.16 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Metal Film Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99