EEU-FS1V272

Panasonic Industry
667-EEU-FS1V272
EEU-FS1V272

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2700uF 10000H 16x25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.7 mF
35 VDC
16 mm
25 mm
7.5 mm
Low ESR Electrolytic Capacitors
10000 Hour
20 %
3.82 A
14 mOhms
- 40 C
+ 105 C
Straight
Radial
FS
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 0.12
Leakage Current: 945 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Radial Lead Type A Aluminum Electrolytic Caps

Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.

In Stock: 2,175

Stock:
2,175 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.88 $3.88
$2.76 $27.60
$2.38 $119.00
$2.07 $207.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$4.23
Min:
1