4816P-1-202LF

Bourns
652-4816P-1LF-2K
4816P-1-202LF

Mfr.:

Description:
Resistor Networks & Arrays 2K 2% 16Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,753

Stock:
1,753 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.04 $3.04
$1.50 $15.00
$1.30 $32.50
$1.06 $106.00
$0.999 $249.75
$0.997 $498.50
$0.904 $904.00
Full Reel (Order in multiples of 2000)
$0.904 $1,808.00
$0.902 $3,608.00
$0.867 $6,936.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.16
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
4800P
Networks
SMD/SMT
2 kOhms
2 %
Isolated
8 Resistor
16 Pin
100 PPM / C
- 55 C
+ 125 C
SOM-16
11.18 mm
5.59 mm
2.03 mm
AEC-Q200
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Lead Spacing: 1.27 mm
Power per Element: 160 mW
Power Total Package: 1.28 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Thick Film Surface Mount
Voltage Rating: 50 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99