3540S-1-502L

Bourns
652-3540S-1-502L
3540S-1-502L

Mfr.:

Description:
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
230
Expected 23/6/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.24 $43.24
$35.71 $357.10
$32.03 $960.90
$31.58 $3,158.00
$29.47 $7,367.50
$28.84 $14,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
3540S
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
5 kOhms
6.342 mm
20.62 mm
Wirewound
Slotted
5 %
- 40 C
+ 125 C
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 50 PPM / C
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS 3540/41/43/45 SENSOR AND CONTROLS PRODUCTS


Bourns Sensors and Controls is announcing a product design
improvement for models 3540/41/43/45. The design
improvement entails a change to the cover/strap that
is used to adhere the bushing to the housing. For more
information please contact a Mouser Technical Sales
Representative.



5-0706-10

CNHTS:
8533400000
TARIC:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99