3006P-1-202LF

Bourns
652-3006P-1-202-LF
3006P-1-202LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 2K 3/4" 10% Sealed Multi Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824
Can Dispatch Immediately
On Order:
3,200
Expected 5/8/2026
8,700
Expected 10/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$1.58 $15.80
$1.45 $145.00
$1.33 $266.00
$1.29 $645.00
$1.25 $6,250.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
3006
PC Pin
Multiturn
15 Turn
2 kOhms
Side Slot
750 mW (3/4 W)
400 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Element Type: Cermet
Height: 6.35 mm
Length: 19.05 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.75 in Rectangular Trimming Potentiometer
Width: 4.83 mm
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3006 Series Trimpot® Trimming Potentiometers

Bourns 3006 Series Trimpot® Trimming Potentiometers offer a 0.75W power rating, 200 cycles of rotational life, and a resistance range of 10Ω to 2MΩ. These potentiometers feature a low PC board profile of only 1/4" high and include a panel-mount option, ensuring greater application flexibility. Transparent housing is also available so that the 3006 series can be set visually without hook-up and instrumentation. The 3006 series is made of multi-turn potentiometers that have 15 turns, sealed construction, and are suitable for industrial environments. Bourns 3006 Series Trimpot Trimming Potentiometers have an operating temperature range of -55°C to +125°C, 500VDC insulation resistance, and ±100ppm/°C temperature coefficient.