72454-016LF

Amphenol FCI
649-72454-016LF
72454-016LF

Mfr.:

Description:
Headers & Wire Housings 16P DR VERT HDR THROUGH MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,333

Stock:
3,333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.00 $20.00
$1.75 $175.00
$1.74 $1,287.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.84 mm (0.23 in)
BergStik
Quickie
Wire-to-Board
- 65 C
+ 125 C
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyester (PCT)
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 740
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.