HCPL-0900-000E

Broadcom / Avago
630-HCPL-0900-000E
HCPL-0900-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
700
Expected 27/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.26 $13.26
$10.34 $103.40
$9.60 $240.00
$8.79 $879.00
$8.34 $2,502.00
$8.09 $4,045.00
$7.93 $7,930.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.36
Min:
1

Non-RoHS Version

Broadcom / Avago HCPL-0900
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
HCPL
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
8 uA, 3.3 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Pd - Power Dissipation: 150 mW
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.