1N5393-E3/54

Vishay Semiconductors
625-1N5393-E3/54
1N5393-E3/54

Mfr.:

Description:
Rectifiers 1.5 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,533

Stock:
23,533 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.762 $0.76
$0.465 $4.65
$0.296 $29.60
$0.222 $111.00
$0.178 $178.00
$0.171 $427.50
Full Reel (Order in multiples of 5500)
$0.15 $825.00
$0.129 $1,419.00
$0.12 $2,640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.76
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL
200 V
1.5 A
Standard Recovery Rectifier
Single
1.4 V
50 A
5 uA
2 us
- 50 C
+ 150 C
1N5393
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5393-E3/73
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N5x Rectifiers

Vishay General Semiconductor 1N5x Rectifiers are general-purpose, glass-passivated, or glass-passivated junction fast-switching plastic rectifiers. The 1N5x features low forward voltage drop and leakage current with high forward surge capability. The 1N50x and 1N561x offer a super rectifier structure for high-reliability applications.