LTC7545AKSW#TRPBF

Analog Devices
584-LTC7545AKSWTRPBF
LTC7545AKSW#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$10.38 $10,380.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.18
Min:
1

Similar Product

Analog Devices LTC7545AKSW#PBF
Analog Devices
Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC7545A
12 bit
1 Channel
1 us
Current
Parallel
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Parallel
Number of Converters: 1 Converter
Operating Supply Current: 10 uA
Pd - Power Dissipation: 550 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 25 V
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.75 V
Supply Voltage - Min: 4.75 V, 14.25 V
THD - Total Harmonic Distortion: 5 ns
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.