LT1791AIS#PBF

Analog Devices
584-LT1791AIS#PBF
LT1791AIS#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,140

Stock:
1,140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.50 $14.50
$11.31 $113.10
$9.98 $249.50
$9.59 $1,054.90
$9.19 $2,527.25
$8.94 $4,917.00
2,530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.50
Min:
1

Similar Product

Analog Devices LT1791AIS#TRPBF
Analog Devices
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1791
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 5 V
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 55
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.