LT1364CN8#PBF

Analog Devices
584-LT1364CN8#PBF
LT1364CN8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
148
Expected 16/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.54 $16.54
$12.97 $129.70
$11.53 $576.50
$11.10 $1,110.00
$10.64 $2,660.00
$10.35 $5,175.00
$10.12 $10,120.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1364
2 Channel
70 MHz
1 kV/us
90 dB
60 mA
2 uA
500 uV
36 V
3 V
6 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 9 nV/sqrt Hz
Gain V/V: 9 V/mV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 350 nA
Maximum Input Resistance: 50 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.