NME0505SC

Murata Power Solutions
580-NME0505SC
NME0505SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
630
Expected 19/8/2026
805
315
Expected 28/9/2026
490
Expected 21/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.00 $7.00
$6.69 $33.45
$6.49 $64.90
$6.13 $153.25
$6.05 $211.75

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SIP-4
11.53 mm (0.454 in)
10 mm (0.394 in)
6.1 mm (0.24 in)
Industrial
NME
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
TARIC:
8504409590
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NME Isolated 1W Single-Output DC-DC Converters

Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kVDC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.