NMA0512SC

Murata Power Solutions
580-NMA0512SC
NMA0512SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5-12V SIP DUAL DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 21/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.46 $7.46
$7.27 $36.35
$7.16 $71.60
$6.48 $162.00
$6.46 $1,615.00
$5.87 $2,935.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
1 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
NMA
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 6 mm x 10 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.