110-44-624-41-001000

Mill-Max
575-11044624
110-44-624-41-001000

Mfr.:

Description:
IC & Component Sockets 24P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.14 $21.40
$1.93 $48.25
$1.86 $208.32
$1.75 $448.00
$1.67 $855.04
$1.58 $1,592.64
$1.49 $3,742.88
$1.46 $7,311.68

Non-RoHS Version

Mill-Max 110-99-624-41-001000
Mill-Max
IC & Component Sockets 24P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
24 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
15.24 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 16
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 10.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99