110-43-318-41-001000

Mill-Max
575-11043318
110-43-318-41-001000

Mfr.:

Description:
IC & Component Sockets 18P TIN PIN GLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539
Can Dispatch Immediately
On Order:
572
Expected 5/5/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.34 $4.34
$3.49 $34.90
$3.22 $70.84
$3.10 $341.00
$2.92 $770.88
$2.65 $2,681.80
$2.49 $6,244.92

Non-RoHS Version

Mill-Max 110-93-318-41-001000
Mill-Max
IC & Component Sockets 18P TIN PIN GLD CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
18 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 2.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.