SC628NJR

Mallory Sonalert
539-SC628NJR
SC628NJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 6-28VDC 2900HZ, LOUD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$84.96 $84.96
$67.61 $676.10
$62.68 $1,567.00
$59.26 $2,963.00

Non-RoHS Version

Mallory Sonalert SC628NJ
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SLOW PULSE, 6-28VDC 2900HZ, LOUD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 20 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 96 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 28 VDC
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99