SC110NJR

Mallory Sonalert
539-SC110NJR
SC110NJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 30-120V XLOUD, CUL APPRVD

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.80 $82.80
$65.94 $659.40
$60.42 $1,510.50
$56.86 $2,843.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 24 mA
Diameter: 43 mm
Dimensions: 42.85 mm x 33 mm
Frequency: 2.9 kHz
Height: 1.41 in
Length: 1.69 in
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 120 VAC/120 VDC
Width: 1.69 in
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.