TA3FX

Switchcraft
502-TA3FX
TA3FX

Mfr.:

Description:
XLR Connectors 3P PLUG FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,500

Stock:
4,500 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.65 $16.65
$13.93 $139.30
$12.84 $642.00
$12.23 $1,223.00
$11.90 $2,380.00
$11.11 $5,555.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Mini (Tiny) XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
TA
Brand: Switchcraft
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 125 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.