uVGA-III

4D Systems
971-UVGA-III
uVGA-III

Mfr.:

Description:
Video Modules Tiny VGA Graph Cont for QVGA/VGA/WVGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.28 $90.28
$74.92 $749.20

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Video Modules
RoHS:  
Graphics Cards
VGA Cards
800 x 480
Brand: 4D Systems
Description/Function: Compact and cost effective VGA Graphics Engine
Dimensions: 63 mm x 39 mm x 21.5 mm
Interface Type: GPIO, I2C, MicroSD, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Processor Type: PICASO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FEATURED PRODUCTS
4D SYSTEMS