9V4-A2L-VAP-0.75 QDD Y Assy

3M
517-9V4A2LVAP0.75
9V4-A2L-VAP-0.75 QDD Y Assy

Mfr.:

Description:
Ethernet Cables / Networking Cables 3M 400G QSFP-DD to 2X QSFP56 Direct Attach Copper Cable Assemblies 9V Series, 32awg, 2.46ft (0.75m)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.24 $19,828.80

Product Attribute Attribute Value Select Attribute
3M
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cable Assembly
QSFP-DD
76 Position
QSFP56
38 Position
0.75 m (2.46 ft)
32 AWG
Brand: 3M
Product Type: Ethernet Cables / Networking Cables
Series: 9V
Factory Pack Quantity: 40
Subcategory: Cable Assemblies
Part # Aliases: 7100341612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
ECCN:
EAR99

QSFP-DD 9V Series Twin Axial Cable Assemblies

3M QSFP-DD 9V Series Twin Axial Cable Assemblies come in various lengths that range up to 2m with 30AWG and from 2m to 3.5m with 26AWG. These cable assemblies feature a connector at the end that has the capability to run 400G, whereas previous cable assemblies run only 100G. QSFP-DD assemblies have a nickel-plated zinc diecast backshell and an overmolded stainless steel pull-tab delatch. 3M QSFP-DD 9V Series Twin Axial Cable Assemblies offer a ±15 to ±25 tolerance range and are designed to QSFP-DD MSA and IEEE 802.3cd specifications.