3S608-42C2-B00 PP

3M
517-3S608-42C2-B00PP
3S608-42C2-B00 PP

Mfr.:

Description:
Headers & Wire Housings 3M Mini Stack Connector Boardmount Header 8 Contacts. 4 Row, Black, Non-Stack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.94 $6.94
$5.91 $59.10
$5.89 $589.00
$4.87 $2,435.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Connectors
8 Position
3 mm (0.118 in)
PCB Mount
Solder
Straight
Pin (Male)
- 20 C
+ 85 C
Brand: 3M
Contact Material: Copper
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 7010739273
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694051
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini Stack Connector Boardmount Header 3S6 Series

3M Mini Stack Connector Boardmount Header 3S6 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space than the 3M Mini-Clamp Connectors. It mates with four stacked wiremount connectors in a single action. These connectors are compatible with wire gauges from 30AWG to 22AWG and operate in a -20°C to +85°C temperature range.