CT6NT40-M

3M Electronic Specialty
517-CT6NT40-M
CT6NT40-M

Mfr.:

Description:
Cable Ties 6 INCH 40 LB NATURAL CABLE TIE

In Stock: 17,448

Stock:
17,448 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.153 $0.15
$0.115 $1.15
$0.11 $11.00
$0.103 $25.75
$0.097 $48.50
$0.093 $93.00
$0.086 $215.00
$0.083 $415.00
$0.067 $670.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
5.75 in
0.142 in
18 kg
UL62275 Type 21
Brand: 3M Electronic Specialty
Maximum Bundle Diameter: 1.26 in
Packaging: Each
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Part # Aliases: 05112859287 7000133455
Unit Weight: 784.580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99