5413 1"

3M Electronic Specialty
517-5413-1
5413 1"

Mfr.:

Description:
Adhesive Tapes 1IN X 36YDS AMBER POLYIMIDE FILM TAPE

In Stock: 875

Stock:
875 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$114.24 $114.24
$111.63 $1,004.67
$111.48 $3,009.96
$110.63 $5,974.02
$107.68 $11,629.44
504 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Film Tape
Amber
Polyimide (PI)
Silicone
25.4 mm
1 in
25.4 mm
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 9
Subcategory: Supplies
Tensile Strength: 33 lb/in
Thickness: 0.07 mm
Part # Aliases: 7100007737
Unit Weight: 136.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.