7E50-B416-04

3M Electronic Solutions Division
517-7E50-B416-04
7E50-B416-04

Mfr.:

Description:
Memory Card Connectors 31.6mm EJECTOR CF TYPE II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,969

Stock:
1,969 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.70 $4.70
$3.99 $39.90
$3.74 $93.50
$3.56 $178.00
$3.39 $339.00
$3.17 $792.50
$2.99 $1,794.00
$2.77 $3,324.00
$2.67 $8,010.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Ejectors
CompactFlash
II
1 Row
SMD/SMT
PCB Mount
Stainless Steel
Each
Brand: 3M Electronic Solutions Division
Product Type: Memory Card Connectors
Factory Pack Quantity: 600
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111162352 SE008013044
Unit Weight: 2.888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99