1U30A-MB2-SA1-300-CE

3M Electronic Solutions Division
517-1U30AMB2SA1300CE
1U30A-MB2-SA1-300-CE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$55.03 $55.03
$46.83 $468.30
$43.91 $1,097.75
$43.90 $2,195.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
3 m
Black
30 V
Brand: 3M Electronic Solutions Division
Compliance: CE
Current Rating: 200 mA, 1.5 A
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 7010684649
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30A USB3 Vision Industrial Camera Cable Assembly

3M 1U30A Series USB3 Vision Industrial Camera Cable Assemblies help deliver reliable transmission distance up to and beyond 7m - surpassing USB3 Vision® standard requirements. These cable assemblies feature USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications. The assemblies also bring added flexibility to machine vision designs. The Type A connector is thin, and Micro-B connectors are available in a variety of configurations, including straight, right-hand, left-hand, upward, and downward. These design options ensure that a reliable connection can be achieved even in tight or complex spaces. 3M 1U30A Series USB3 Vision Industrial Camera Cable Assemblies are ideal for industrial product design, industrial automation, and data transfer and storage applications.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.