Honeywell Sensing & Control Arc Configuration SMART Position Sensors

Honeywell Arc Configuration SMART Position Sensors offer 0°C to +100°C and 0° to 180°C sensing ranges. These Honeywell sensors have numerous applications for transportation, industrial, military, and aerospace devices. Arc Configuration SMART Position Sensors are available in rotary and linear configurations.

Features

  • Arc configuration
  • 0°C to +100°C and 0°C to +180°C sensing ranges
  • Resolution of .06° (100° sensor) or .11° (180°)
  • IP67 and IP69K sealing
  • Air gap tolerance of 7.8mm (100° sensor) or 8.5mm (180° sensor)
  • Combined patented MR sensor and ASIC technology
  • Non-contact design
    • Reduces wear and tear, improves reliability and durability, minimizes downtime
  • Easy 4-step installation
  • Resistant to vibration, shock, and extreme temperatures
  • Self-diagnostics feature provides predictive maintenance input
  • RoHS compliant

Applications

  • Transportation
  • Industrial
  • Military/Aerospace
Published: 2011-06-21 | Updated: 2022-12-07