TLE8386-2EL

Infineon Technologies
726-TLE8386-2EL
TLE8386-2EL

Mfr.:

Description:
Switching Controllers Basic Smart Boost Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,135

Stock:
6,135 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$2.43 $24.30
$2.22 $55.50
$1.99 $199.00
$1.88 $470.00
$1.82 $910.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2500)
$1.60 $4,000.00
$1.53 $7,650.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
100 kHz to 700 kHz
95 %
4.5 V to 5.5 V
550 mA
- 40 C
+ 150 C
SMD/SMT
SSOP-14
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Description/Function: Boost controller with built-in protection features
Fall Time: 20 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 45 V
Product: Boost Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP000685670 TLE83862ELXT TLE83862ELXUMA1
Unit Weight: 83.390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Power ICs for Automotive Body Designs

Infineon Automotive Body Power ICs offer a comprehensive, high-performance portfolio for HVAC, body control, dashboard, and lighting applications. This Infineon portfolio includes single- and multiple-output linear regulators, and post regulators. Application-specific devices are also available like current sense linear regulators and linear voltage trackers.