1004796

KYOCERA AVX
581-1004796
1004796

Mfr.:

Description:
Antennas Broadband 5G/LTE/LPW A 433MHz or 450MHz o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,338

Stock:
5,338 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.31 $33.10
$3.03 $75.75
$2.72 $272.00
$2.59 $647.50
$2.52 $1,260.00
Full Reel (Order in multiples of 1000)
$2.40 $2,400.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
600 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Chip
Ceramic
1.6 dBi, 3.1 dBi, 1.7 dBi
50 Ohms
2.5:1, 3.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking
36 mm
9 mm
3.2 mm
1004796
Reel
Cut Tape
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Cellular/5G Antennas

KYOCERA AVX Embedded Cellular/5G Antennas include embedded FR4, FPC, and external antennas suitable for 5G environments. Various multi-band antennas are included in the 5G portfolio, covering multiple technologies in a single antenna for better connectivity and end-device compatibility. KYOCERA AVX External Antennas undergo various testing services, including a 5G mmWave measurement system. These antennas are suitable for IoT, home appliances, wearable devices, automotive, and industrial automation applications.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external.