1003468

KYOCERA AVX
581-1003468
1003468

Mfr.:

Description:
Antennas ISM 2.4GHz 18x18x4mm Ceramic Patch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
400
Expected 3/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.23 $7.23
$5.50 $55.00
$4.81 $240.50
$4.60 $460.00
$4.27 $1,067.50
$4.14 $2,070.00
$4.03 $4,030.00
$3.98 $9,950.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.485 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Patch
Ceramic
3.83 dB
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Pin
2.4425 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
18 mm
18 mm
4 mm
1003468
Tray
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

2.4GHz & V2X/DSRC Antennas

KYOCERA AVX 2.4GHz and V2X/DSRC Antennas are designed for various applications and are available in multiple designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Typical applications for KYOCERA AVX 2.4GHz and V2X/DSRC Antennas include consumer, industrial, medical, and automotive applications that use standards such as BLUETOOTH®, ISM, Zigbee®, V2X, and DSRC.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chips to stamped metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover the Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.