ANT060

Fanstel
308-ANT060
ANT060

Mfr.:

Description:
Antennas BLE antenna, 6 dBi gain, 2.4 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
WiFi
Whip
Tilt/Swivel
6 dBi
100 MHz
50 Ohms
2
10 W
- 30 C
+ 70 C
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
WiFi
195 mm
Reel
Cut Tape
Brand: Fanstel
Cable Length: 100 mm
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 28.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8529109500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
Full Reel (Order in multiples of 50)
$4.28 $214.00